97853 | HELUKABEL

Multiple sealing insert, PG36/M50, white, 97853

Order No.: 93F8531
EAN: 4060892359521
MPN:
97853
Series: KVA MFDE
97853 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.9623 €

Sealing insert, 97853, HELUKABEL

PVC multiple sealing insert for use with KVA gland bodies.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Mehrfachdichteinsatz
Farbe weiß
Gewindegröße PG36/M50
Lochung 13x7 mm
Material PVC
max. Temperatur 105 °C
min. Temperatur -20 °C
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes