98008 | HELUKABEL

Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP68/IP69K, gray, 98008

Order No.: 93F8924
EAN: 4060892364303
MPN:
98008
Series: HSK-B
98008 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
115.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.3086 €

Cable gland, 98008, HELUKABEL

PA cable gland, Temperature range -40°C to +100°C, Protection class IP 68 - 10 bar / IP 69K - within the specific clamping range with additional o-ring.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour grau
Thread size M20
Material PA
max. clamping range 12 mm
max. operating temperature 10 °C
min. clamping range 6 mm
min. operating temperature -40 °C
spanner size 24 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes