98009 | HELUKABEL

Cable gland, M20, 27 mm, Clamping range 10 to 14 mm, IP68/IP69K, gray, 98009

Order No.: 93F8923
EAN: 4060892364310
MPN:
98009
Series: HSK-B
98009 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.213 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
80.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.213 €

Cable gland, 98009, HELUKABEL

PA cable gland, Temperature range -40°C to +100°C, Protection class IP 68 - 10 bar / IP 69K - within the specific clamping range with additional o-ring.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Kabelverschraubung
Farbe grau
Gewindegröße M20
Material PA
max. Klemmbereich 14 mm
max. Temperatur 10 °C
min. Klemmbereich 10 mm
min. Temperatur -40 °C
Schlüsselweite 27 mm
Schutzart (IP) IP68/IP69K
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes