98038 | HELUKABEL

Cable gland, M20, 22 mm, Clamping range 5 to 9 mm, IP68/IP69K, 98038

Order No.: 12H0931
EAN: 4060892366178
MPN:
98038
Series: HSK-MS
98038 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 6 Weeks **
Total Price:
292.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.8429 €

Cable gland, 98038, HELUKABEL

Nickel plated brass cable gland for high performance applications.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M20
Material Messing, vernickelt
max. clamping range 9 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 22 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes