98043 | HELUKABEL

Cable gland, M50, 57 mm, Clamping range 25 to 31 mm, IP68/IP69K, 98043

Order No.: 12H0939
EAN: 4060892366215
MPN:
98043
Series: HSK-MS
98043 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
81.3008 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
406.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
81.3008 €

Cable gland, 98043, HELUKABEL

Nickel plated brass cable gland for high performance applications.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Thread size M50
Material Messing, vernickelt
max. clamping range 31 mm
max. operating temperature 100 °C
min. clamping range 25 mm
min. operating temperature -40 °C
spanner size 57 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes