98046 | HELUKABEL

Ex Cable gland, M16, 17/19 mm, Clamping range 4 to 8 mm, IP68/IP69K, metal, 98046

Order No.: 93F8911
EAN: 4060892366826
MPN:
98046
Series: HSK-MS-EX
98046 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
387.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.7588 €

Cable gland, 98046, HELUKABEL

Nickel plated brass EX cable gland, Temperature range -20°C to +95°C, Protection class IP 68 - 10 bar / IP 69K.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas

Applications

  • Machine and plant construction
  • Automation technology
  • Control cabinet construction
  • Installation technology
Technical specifications
Version Ex-Kabelverschraubung
Colour metall
Thread size M16
Material Messing, vernickelt
max. clamping range 8 mm
max. operating temperature 95 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 17/19 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes