98047 | HELUKABEL

Cable gland, Ex, M16, 20 mm, Clamping range 5 to 10 mm, IP68/IP69K, metal, 98047

Order No.: 93F8912
EAN: 4060892366833
MPN:
98047
Series: HSK-MS-EX
98047 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
552.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0551 €

Cable gland, 98047, HELUKABEL

Nickel plated brass EX cable gland, Temperature range -20°C to +95°C, Protection class IP 68 - 10 bar / IP 69K.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas

Applications

  • Machine and plant construction
  • Automation technology
  • Control cabinet construction
  • Installation technology
Technical specifications
Version Ex
Colour metall
Thread size M16
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 95 °C
min. clamping range 5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes