98051 | HELUKABEL
Cable gland, Ex, M32, 40 mm, Clamping range 20 to 25 mm, IP68/IP69K, metal, 98051
Unit Price (€ / pc.)
21.8841 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 6 Weeks **
Cable gland, 98051, HELUKABEL
Nickel plated brass EX cable gland, Temperature range -20°C to +95°C, Protection class IP 68 - 10 bar / IP 69K.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Large clamping areas
Applications
- Machine and plant construction
- Automation technology
- Control cabinet construction
- Installation technology
Technical specifications
Version | Ex | |
Colour | metall | |
Thread size | M32 | |
Material | Messing, vernickelt | |
max. clamping range | 25 mm | |
max. operating temperature | 95 °C | |
min. clamping range | 20 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 40 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |