98055 | HELUKABEL
EMC cable gland, M12, 14 mm, Clamping range 3 to 6.5 mm, IP68/IP69K, 98055
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Cable gland, 98055, HELUKABEL
The 98055 is a nickel plated brass EMC cable gland to meet stringent requirements in technology. Time-saving and simple handling through metallised terminal insert, which is automatically contacted when the gland is closed.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | EMV-Kabelverschraubung | |
Thread size | M12 | |
Material | Messing, vernickelt | |
max. clamping range | 6.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -40 °C | |
spanner size | 14 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |