98056 | HELUKABEL

EMC cable gland, M16, 20 mm, Clamping range 5 to 10 mm, IP68/IP69K, 98056

Order No.: 93F8595
EAN: 4060892367595
MPN:
98056
Series: HSK-MS-E-D
98056 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
566.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.3288 €

Cable gland, 98056, HELUKABEL

The 98056 is a nickel plated brass EMC cable gland to meet stringent requirements in technology. Time-saving and simple handling through metallised terminal insert, which is automatically contacted when the gland is closed.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung EMV-Kabelverschraubung
Gewindegröße M16
Material Messing, vernickelt
max. Klemmbereich 10 mm
max. Temperatur 100 °C
min. Klemmbereich 5 mm
min. Temperatur -40 °C
Schlüsselweite 20 mm
Schutzart (IP) IP68/IP69K
Logistics
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes