98059 | HELUKABEL

EMC cable gland, M32, 40 mm, Clamping range 18 to 25 mm, IP68/IP69K, 98059

Order No.: 93F8598
EAN: 4060892367625
MPN:
98059
Series: HSK-MS-E-D
98059 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
44.268 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
44.268 €

Cable gland, 98059, HELUKABEL

The 98059 is a nickel plated brass EMC cable gland to meet stringent requirements in technology. Time-saving and simple handling through metallised terminal insert, which is automatically contacted when the gland is closed.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version EMV-Kabelverschraubung
Thread size M32
Material Messing, vernickelt
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 18 mm
min. operating temperature -40 °C
spanner size 40 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes