98068 | HELUKABEL

Cable gland, PG42, 57 mm, Clamping range 32 to 38 mm, IP68/IP69K, 98068

Order No.: 93F7931
EAN: 4060892367342
MPN:
98068
Series: HSK-MZ-E
98068 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
154.5334 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 6 Weeks **
Total Price:
772.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
154.5334 €

Cable gland, 98068, HELUKABEL

The EMC cable gland is constructed from nickel-plated brass and operates within a temperature range of -40°C to +100°C, offering protection classes IP 68 and IP 69K.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Watertight, dust-tight
  • Large clamping areas

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
Technical specifications
Thread size PG42
Material Messing, vernickelt
max. clamping range 38 mm
max. operating temperature 100 °C
min. clamping range 32 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 57 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes