98075 | HELUKABEL

Cable gland, M40, 50 mm, Clamping range 22 to 32 mm, IP68/IP69K, 98075

Order No.: 93F7924
EAN: 4060892367441
MPN:
98075
Series: HSK-MZ-E
98075 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
70.7336 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
707.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
70.7336 €

Cable gland, 98075, HELUKABEL

The EMC cable gland is constructed from nickel-plated brass and operates within a temperature range of -40°C to +100°C, offering protection classes IP 68 and IP 69K.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Watertight, dust-tight
  • Large clamping areas

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
Technical specifications
Thread size M40
Material Messing, vernickelt
max. clamping range 32 mm
max. operating temperature 100 °C
min. clamping range 22 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 50 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes