98085 | HELUKABEL
Cable gland, M32, 41 mm, Clamping range 13 to 20 mm, IP68/IP69K, 98085
Unit Price (€ / pc.)
80.1108 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 6 Weeks **
Cable gland, 98085, HELUKABEL
Stainless steel cable gland, Temperature range -40°C to +100°C, Protection class IP 68 - 10 bar / IP 69K.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Installation technology
Technical specifications
Thread size | M32 | |
Material | Edelstahl | |
max. clamping range | 20 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 41 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |