98093 | HELUKABEL
Cable gland, M25, 28 mm, Clamping range 17 to 19 mm, IP54, metal, 98093
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Cable gland, 98093, HELUKABEL
Nickel plated round brass cable gland acc. to DIN 46320, Temperature range -30°C to +90°C, Protection class IP 54.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Kabelverschraubung | |
Colour | metall | |
Thread size | M25 | |
Material | Messing, vernickelt | |
max. clamping range | 19 mm | |
max. operating temperature | 90 °C | |
min. clamping range | 17 mm | |
min. operating temperature | -30 °C | |
spanner size | 28 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |