98095 | HELUKABEL

Cable gland, M40, 47 mm, Clamping range 23 to 34 mm, IP54, metal, 98095

Order No.: 93F8892
EAN: 4060892369902
MPN:
98095
Series: STR
98095 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
97.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.7461 €

Cable gland, 98095, HELUKABEL

Nickel plated round brass cable gland acc. to DIN 46320, Temperature range -30°C to +90°C, Protection class IP 54.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour metall
Thread size M40
Material Messing, vernickelt
max. clamping range 34 mm
max. operating temperature 90 °C
min. clamping range 23 mm
min. operating temperature -30 °C
spanner size 47 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes