98104 | HELUKABEL

Cable gland, M32, 39 mm, Clamping range 26 to 27 mm, IP54, metal, 98104

Order No.: 93F8828
EAN: 4060892369339
MPN:
98104
Series: STS
98104 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
139.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.593 €

Cable gland, 98104, HELUKABEL

Nickel plated hexagonal brass cable gland acc. to DIN 46320, Temperature range -20°C to +60°C, Protection class IP 54.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M32
Material Messing, vernickelt
max. clamping range 27 mm
max. operating temperature 60 °C
min. clamping range 26 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 39 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes