98119 | HELUKABEL

Dummy plug, M63, 70 mm, IP68/IP69K, black, 98119

Order No.: 93F7739
EAN: 4060892368707
MPN:
98119
Series: VSK-EX
HELUKABEL
98119 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
7.7707 €

Blanking plug, 98119, HELUKABEL

PA EX screwed plug according to DIN EN 50014, DIN EN 50019.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version dummy plug
Colour black
Thread size M63
Length 14.5 mm
Material PA
max. operating temperature 90 °C
min. operating temperature -20 °C
spanner size 70 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes