98131 | HELUKABEL

Locking screw, M25, IP54, metal, 98131

Order No.: 93F8941
EAN: 4060892377921
MPN:
98131
Series: VM-VS
98131 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2614 €

Screw plug, 98131, HELUKABEL

Nickel plated brass screwed plug, Temperature range up to +200°C, Protection class IP 54.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Verschlussschraube
Colour metall
Thread size M25
Material Messing, vernickelt
max. operating temperature 200 °C
Degree of protection (IP) IP54
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes