98134 | HELUKABEL

Locking screw, M50, IP54, metal, 98134

Order No.: 93F8944
EAN: 4060892377952
MPN:
98134
Series: VM-VS
98134 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
131.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.2598 €

Screw plug, 98134, HELUKABEL

Nickel plated brass screwed plug, Temperature range up to +200°C, Protection class IP 54.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Verschlussschraube
Colour metall
Thread size M50
Material Messing, vernickelt
max. operating temperature 200 °C
Degree of protection (IP) IP54
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes