98163 | HELUKABEL

Counter nut, M12, 18 mm, black, 98163

Order No.: 93F7285
EAN: 4060892371646
MPN:
98163
Series: KMK-PA-MB
98163 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
7.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.0738 €

Counter nut, 98163, HELUKABEL

The 98163 counter nut is made of Polyamide (PA) 6, with collar. It has as a bigger sealing area, sealing with an additional O-ring will be simplified.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type counter nut
Thread size M12
spanner size 18 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15