98166 | HELUKABEL

Counter nut, M25, 32 mm, black, 98166

Order No.: 93F7294
EAN: 4060892371677
MPN:
98166
Series: KMK-PA-MB
HELUKABEL
98166 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1095 €

Counter nut, 98166, HELUKABEL

The 98166 counter nut is made of Polyamide (PA) 6, with collar. It has as a bigger sealing area, sealing with an additional O-ring will be simplified.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version lock nut
Colour black
Thread size M25
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 32 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes