98168 | HELUKABEL

Counter nut, M40, 50 mm, black, 98168

Order No.: 93F7300
EAN: 4060892371691
MPN:
98168
Series: KMK-PA-MB
98168 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
14.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.2856 €

Counter nut, 98168, HELUKABEL

The 98168 counter nut is made of Polyamide (PA) 6, with collar. It has as a bigger sealing area, sealing with an additional O-ring will be simplified.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M40
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Gegenmutter
spanner size 50 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes