98564 | HELUKABEL

Angled gland, M32, IP65, metal, 98564

Order No.: 93F9480
EAN: 4060892370083
MPN:
98564
Series: ZI-WV
98564 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
124.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.4236 €

Elbow, 98564, HELUKABEL

The 98564 is a zinc elbow for simple cable insertion.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M32
Material Zinkdruckguss
max. operating temperature 100 °C
min. operating temperature -20 °C
Product type Winkelverschraubung
Degree of protection (IP) IP65
Logistics
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes