98586 | HELUKABEL
Extension piece, M16 to M20, gray, 98586
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 6 Weeks **
Extender, 98586, HELUKABEL
PA extender transition from small to large thread.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Cadmium-free
Technical specifications
Version | Erweiterung | |
Colour | grau | |
Thread size | M16 auf M20 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |