99214 | HELUKABEL

Cable gland, PG29, 40 mm, Clamping range 13 to 20 mm, IP68/IP69K, 99214

Order No.: 12H0954
EAN: 4060892366116
MPN:
99214
Series: HSK-MS
99214 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 6 Weeks **
Total Price:
330.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
13.2209 €

Cable gland, 99214, HELUKABEL

Nickel plated brass cable gland for high performance applications.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Thread size PG29
Material Messing, vernickelt
max. clamping range 20 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
spanner size 40 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes