99303 | HELUKABEL

Cable gland, PG13.5, 24 mm, Clamping range 6 to 12 mm, IP66/IP68, light gray, 99303

Order No.: 93F7124
EAN: 4060892348099
MPN:
99303
Series: HELUTOP HT
99303 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 99303, HELUKABEL

The 99303 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.

Features

  • Watertight, dust-tight
  • With vibration protection
  • Large clamping area
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
  • Robotics
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size PG13,5
Material PA
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes