99306 | HELUKABEL

Cable gland, PG29, 42 mm, Clamping range 18 to 25 mm, IP66/IP68, light gray, 99306

Order No.: 93F7127
EAN: 4060892348129
MPN:
99306
Series: HELUTOP HT
99306 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9516 €
60 pcs.
1.8445 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 99306, HELUKABEL

The 99306 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.

Features

  • Watertight, dust-tight
  • With vibration protection
  • Large clamping area
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
  • Robotics
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size PG29
Material PA
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 18 mm
min. operating temperature -20 °C
spanner size 42 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes