99308 | HELUKABEL
Cable gland, PG42, 60 mm, Clamping range 30 to 38 mm, IP66/IP68, light gray, 99308
Unit Price (€ / pc.)
4.4982 € *
Available: 10 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 6 Weeks **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1293 €
50 pcs.
3.8913 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 99308, HELUKABEL
The 99308 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.
Features
- Watertight, dust-tight
- With vibration protection
- Large clamping area
- Phosphor-free
- Silicone-free
- Cadmium-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
- Robotics
Technical specifications
Version | Kabelverschraubung | |
Colour | lichtgrau | |
Thread size | PG42 | |
Material | PA | |
max. clamping range | 38 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 30 mm | |
min. operating temperature | -20 °C | |
spanner size | 60 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |