99316 | HELUKABEL

Cable gland, PG29, 42 mm, Clamping range 18 to 25 mm, IP66/IP68, dark gray, 99316

Order No.: 93F7110
EAN: 4060892348228
MPN:
99316
Series: HELUTOP HT
99316 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
39.03 € *
Price list
Quantity
Price per unit*
20 pcs.
1.9516 €
60 pcs.
1.8445 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 99316, HELUKABEL

The 99316 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.

Features

  • Watertight, dust-tight
  • With vibration protection
  • Large clamping area
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
  • Robotics
Technical specifications
Colour dunkelgrau
Thread size PG29
Material PA
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 18 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 42 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes