99320 | HELUKABEL

Cable gland, PG7, 15 mm, Clamping range 3 to 6.5 mm, IP66/IP68, black, 99320

Order No.: 93F7150
EAN: 4060892348266
MPN:
99320
Series: HELUTOP HT
99320 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 100 pcs.
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 99320, HELUKABEL

The 99320 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.

Features

  • Watertight, dust-tight
  • With vibration protection
  • Large clamping area
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
  • Robotics
Technical specifications
Filter Property Value
Product type cable gland
Thread size PG7
min. clamping range 3 mm
max. clamping range 6.5 mm
spanner size 15 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15