99324 | HELUKABEL

Cable gland, PG16, 27 mm, Clamping range 10 to 14 mm, IP66/IP68, black, 99324

Order No.: 93F7144
EAN: 4060892348303
MPN:
99324
Series: HELUTOP HT
99324 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 45 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 99324, HELUKABEL

The 99324 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.

Features

  • Watertight, dust-tight
  • With vibration protection
  • Large clamping area
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
  • Robotics
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size PG16
Material PA
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes