99325 | HELUKABEL

Cable gland, PG21, 33 mm, Clamping range 13 to 18 mm, IP66/IP68, black, 99325

Order No.: 93F7145
EAN: 4060892348310
MPN:
99325
Series: HELUTOP HT
99325 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
25 pcs.
0.9520 €
50 pcs.
0.9044 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 99325, HELUKABEL

The 99325 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.

Features

  • Watertight, dust-tight
  • With vibration protection
  • Large clamping area
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
  • Robotics
Technical specifications
Colour schwarz
Thread size PG21
Material PA
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes