99631 | HELUKABEL
Cable gland, M16, 19 mm, Clamping range 2 to 6 mm, IP68/IP69K, natural, 99631
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 99631, HELUKABEL
The 99631 is a PVDF cable gland for use in the chemical industry, at high temperatures, under longterm UV exposure. The cable gland to meet stringent requirements in technology.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large clamping areas
- Large temperature range
Technical specifications
Colour | natur | |
Thread size | M16 | |
Material | PVDF | |
max. clamping range | 6 mm | |
max. operating temperature | 150 °C | |
min. clamping range | 2 mm | |
min. operating temperature | -35 °C | |
Product type | Kabelverschraubung | |
spanner size | 19 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |