99844 | HELUKABEL

Cable gland, M25, 33 mm, Clamping range 13 to 18 mm, IP68/IP69K, light gray, 99844

Order No.: 12H0360
EAN: 4060892363795
MPN:
99844
Series: HSK-L
99844 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.5462 €

Cable gland, 99844, HELUKABEL

PA cable gland, Cadmium-free, Protection class IP 68 - 10 bar / IP 69K - within the specific clamping range with additional o-ring.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour hellgrau
Thread size M25
Material PA
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes