90913 | HELUKABEL
Uninsulated tube cable lug, 50 mm², 10.5 mm, M10, silver, 90913
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 6 Weeks **
Tubular cable lug, 90913, HELUKABEL
The 90913 tubular cable lug with narrow flange is suitable for switchgear with reduced space availability.
Technical specifications
Version | Rohrkabelschuh | |
Colour | silber | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 50 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |