90923 | HELUKABEL
Uninsulated tube cable lug, 120 mm², 8.5 mm, M8, silver, 90923
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: On Request **
Tubular cable lug, 90923, HELUKABEL
The 90923 tubular cable lug with narrow flange is suitable for switchgear with reduced space availability.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | silber | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 120 mm² | |
Lochdurchmesser | 8.5 mm | |
Material | Kupfer |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |