90930 | HELUKABEL

Uninsulated tube cable lug, 185 mm², 10.5 mm, M10, silver, 90930

Order No.: 07F9822
EAN: 4060892419126
MPN:
90930
HELUKABEL
90930 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.4601 €

Tubular cable lug, 90930, HELUKABEL

The 90930 tubular cable lug with narrow flange is suitable for switchgear with reduced space availability.

Technical specifications
Ausführung Rohrkabelschuh
Farbe silber
Gewindegröße M10
Isoliert No
Leiterquerschnitt 185 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Logistics
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes