91514 | HELUKABEL

Uninsulated ring cable lug, 0.5-1.5 mm², 3.2 mm, silver, 91514

Order No.: 93F7579
EAN: 4060892416477
MPN:
91514
Series: B-ET
91514 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 6 Weeks **
Total Price:
4.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0464 €

Cable lug, 91514, HELUKABEL

Crimp cable lug suitable for non-insulated solderless terminals in eye type design.

Technical specifications
Version Ringkabelschuh
Colour silber
Isolated No
Cable cross-section 0,5-1,5 mm²
Hole diameter 3.2 mm
Material Kupfer, verzinnt
max. operating temperature 120 °C
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes