91521 | HELUKABEL
Uninsulated ring cable lug, 4.0-6.0 mm², 4.3 mm, silver, 91521
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 6 Weeks **
Cable lug, 91521, HELUKABEL
Crimp cable lug suitable for non-insulated solderless terminals in eye type design.
Technical specifications
Version | Ringkabelschuh | |
Colour | silber | |
Isolated | No | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 4.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |