91526 | HELUKABEL

Uninsulated ring cable lug, 10 mm², 5.3 mm, silver, 91526

Order No.: 93F7590
EAN: 4060892416590
MPN:
91526
Series: B-ET
91526 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 6 Weeks **
Total Price:
13.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1321 €

Cable lug, 91526, HELUKABEL

Crimp cable lug suitable for non-insulated solderless terminals in eye type design.

Technical specifications
Version Ringkabelschuh
Colour silber
Isolated No
Cable cross-section 10 mm²
Hole diameter 5.3 mm
Material Kupfer, verzinnt
max. operating temperature 120 °C
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes