91527 | HELUKABEL

Uninsulated ring cable lug, 10 mm², 8.4 mm, silver, 91527

Order No.: 93F7591
EAN: 4060892416606
MPN:
91527
Series: B-ET
HELUKABEL
91527 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1654 €

Cable lug, 91527, HELUKABEL

Crimp cable lug suitable for non-insulated solderless terminals in eye type design.

Technical specifications
Ausführung Ringkabelschuh
Farbe silber
Isoliert No
Leiterquerschnitt 10 mm²
Lochdurchmesser 8.4 mm
Material Kupfer, verzinnt
max. Temperatur 120 °C
Logistics
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes