91533 | HELUKABEL

Uninsulated ring cable lug, 25 mm², 8.4 mm, silver, 91533

Order No.: 93F7597
EAN: 4060892416668
MPN:
91533
Series: B-ET
91533 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3808 €

Cable lug, 91533, HELUKABEL

Crimp cable lug suitable for non-insulated solderless terminals in eye type design.

Technical specifications
Version Ringkabelschuh
Colour silber
Isolated No
Cable cross-section 25 mm²
Hole diameter 8.4 mm
Material Kupfer, verzinnt
max. operating temperature 120 °C
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes