91540 | HELUKABEL

Uninsulated ring cable lug, 50 mm², 13 mm, silver, 91540

Order No.: 93F7602
EAN: 4060892416736
MPN:
91540
Series: B-ET
91540 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
45.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.9044 €

Cable lug, 91540, HELUKABEL

Crimp cable lug suitable for non-insulated solderless terminals in eye type design.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 50 mm²
Isolated No
Colour silver
Material copper, tin-plated
Hole diameter 13 mm
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes