91544 | HELUKABEL

Uninsulated ring cable lug, 95 mm², 10.5 mm, silver, 91544

Order No.: 93F7606
EAN: 4060892416774
MPN:
91544
Series: B-ET
91544 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
1.7255 €

Cable lug, 91544, HELUKABEL

Crimp cable lug suitable for non-insulated solderless terminals in eye type design.

Technical specifications
Ausführung Ringkabelschuh
Farbe silber
Isoliert No
Leiterquerschnitt 95 mm²
Lochdurchmesser 10.5 mm
Material Kupfer, verzinnt
max. Temperatur 120 °C
Logistics
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes