91557 | HELUKABEL

Uninsulated pin cable lug, 1.5-2.5 mm², 1.9 mm, silver, 91557

Order No.: 93F7575
EAN: 4060892416965
MPN:
91557
Series: B-PF
HELUKABEL
91557 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0583 €

Cable lug, 91557, HELUKABEL

Crimp cable lug suitable for non-insulated squeeze snap-on connection in pin design.

Technical specifications
Ausführung Stiftkabelschuh
Farbe silber
Isoliert No
Leiterquerschnitt 1,5-2,5 mm²
Material Kupfer, verzinnt
max. Temperatur 120 °C
Stiftdurchmesser 1.9 mm
Logistics
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes