97806 | HELUKABEL

Uninsulated tube cable lug, 1.5-2.5 mm², 5.3 mm, M5, 97806

Order No.: 07F9814
EAN: 4060892419195
MPN:
97806
Series: HELU-S-RK-N
97806 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
174.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.7493 €

Tubular cable lug, 97806, HELUKABEL

The 97806 tubular cable lug is suitable for high temperature applications.

Technical specifications
Version Rohrkabelschuh
Thread size M5
Isolated No
Cable cross-section 1,5-2.5 mm²
Hole diameter 5.3 mm
Material Nickel
max. operating temperature 500 °C
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes