98273 | HELUKABEL

Uninsulated tube cable lug, 16 mm², 6.4 mm, M6, 98273

Order No.: 07F9816
EAN: 4060892419294
MPN:
98273
Series: HELU-S-RK-N
98273 HELUKABEL Cable Lugs
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
699.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.9972 €

Tubular cable lug, 98273, HELUKABEL

The 98273 tubular cable lug is suitable for high temperature applications.

Technical specifications
Version Rohrkabelschuh
Thread size M6
Isolated No
Cable cross-section 16 mm²
Hole diameter 6.4 mm
Material Nickel
max. operating temperature 500 °C
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes