903517 | HELUKABEL

Locking bolt, (L x W) 25 x 4 mm, PVDF, black, for unoccupied culverts, 903517

Order No.: 93F8973
EAN: 4060892360459
MPN:
903517
Series: VSB
903517 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 6 Weeks **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7021 €

Screw plug, 903517, HELUKABEL

PVDF sealing billets for not assigned penetrations.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Width 4 mm
Colour schwarz
Suitable for nicht belegte Durchlässe
Length 25 mm
Material PVDF
max. operating temperature 100 °C
min. operating temperature -30 °C
Accessory Type Verschlussbolzen
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes