903518 | HELUKABEL
Locking bolt, (L x W) 25 x 5.3 mm, PVDF, black, for unoccupied culverts, 903518
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 6 Weeks **
Screw plug, 903518, HELUKABEL
PVDF sealing billets for not assigned penetrations.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Width | 5.3 mm | |
Colour | schwarz | |
Suitable for | nicht belegte Durchlässe | |
Length | 25 mm | |
Material | PVDF | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Accessory Type | Verschlussbolzen |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |